ADC84-10 vs ADC-HZ12BGC-C feature comparison

ADC84-10 Spectrum Microwave

Buy Now Datasheet

ADC-HZ12BGC-C DATEL Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO NETWORKS CORP DATEL INC
Part Package Code DIP
Package Description DIP, DIP32,.9 DIP, DIP32,.9
Pin Count 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 5 µs 8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Length 40.64 mm 43.69 mm
Linearity Error-Max (EL) 0.048% 0.0122%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 2 1
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.9 DIP32,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.38 mm 5.969 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 28.19 mm
Base Number Matches 3 1
Rohs Code Yes
Sample Rate 2.2 MHz
Supply Current-Max 85 mA

Compare ADC84-10 with alternatives

Compare ADC-HZ12BGC-C with alternatives