ADC84-10 vs ADS7804UBE4 feature comparison

ADC84-10 Spectrum Microwave

Buy Now Datasheet

ADS7804UBE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO NETWORKS CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP32,.9 SOP, SOP28,.4
Pin Count 32 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 5 µs 8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32 R-PDSO-G28
Length 40.64 mm 17.9 mm
Linearity Error-Max (EL) 0.048% 0.011%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 2 1
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP32,.9 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.38 mm 2.65 mm
Supply Voltage-Nom 15 V 5 V
Surface Mount NO YES
Technology HYBRID CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 22.86 mm 7.5 mm
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare ADC84-10 with alternatives

Compare ADS7804UBE4 with alternatives