ADC84-10 vs HS574AK/LCC feature comparison

ADC84-10 Advanced Analog

Buy Now Datasheet

HS574AK/LCC

Part not found

Search for HS574AK/LCC
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED ANALOG
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32
Linearity Error-Max (EL) 0.0977%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max 35 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 1

Compare ADC84-10 with alternatives