ADC76KG vs HS9476T/B feature comparison

ADC76KG Burr-Brown Corp

Buy Now Datasheet

HS9476T/B Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP API TECHNOLOGIES CORP
Package Description HERMETIC SEALED, DIP-32 DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 17 µs 17 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC SUBSYSTEM
JESD-30 Code R-CDIP-T32 R-XDIP-T32
JESD-609 Code e0
Linearity Error-Max (EL) 0.003% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP32,.9 DIP32,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.79 mm
Width 22.86 mm

Compare ADC76KG with alternatives

Compare HS9476T/B with alternatives