Part Details for ADC76KG by Burr-Brown Corp
Overview of ADC76KG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC76KG
ADC76KG CAD Models
ADC76KG Part Data Attributes
|
ADC76KG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC76KG
Burr-Brown Corp
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | HERMETIC SEALED, DIP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC76KG
This table gives cross-reference parts and alternative options found for ADC76KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC76KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9576S/B | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access | API Technologies Corp EIS (RETIRED) | ADC76KG vs HS9576S/B |
ADC76BG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32 | Burr-Brown Corp | ADC76KG vs ADC76BG |
HS9576K | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access | API Technologies Corp EIS (RETIRED) | ADC76KG vs HS9576K |
ADC76AG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32 | Burr-Brown Corp | ADC76KG vs ADC76AG |
ADC76JG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, DIP-32 | Burr-Brown Corp | ADC76KG vs ADC76JG |
HS9576T/B | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access | API Technologies Corp EIS (RETIRED) | ADC76KG vs HS9576T/B |
HS9576J | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access | API Technologies Corp EIS (RETIRED) | ADC76KG vs HS9576J |