ADC76KG
vs
HS9476J
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BURR-BROWN CORP
SPECTRUM CONTROL INC
Package Description
HERMETIC SEALED, DIP-32
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
17 µs
17 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC SUBSYSTEM
JESD-30 Code
R-CDIP-T32
R-XDIP-T32
JESD-609 Code
e0
Linearity Error-Max (EL)
0.003%
0.006%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format
SERIAL, PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.9
DIP32,.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Sample Rate
0.05 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
5.79 mm
Width
22.86 mm
Compare ADC76KG with alternatives
Compare HS9476J with alternatives