ADC20013
vs
ADC20013S3CTR
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ANADIGICS INC
|
ANADIGICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Base Number Matches |
4
|
1
|
Construction |
|
COMPONENT
|
Down Conversion Gain-Min |
|
6 dB
|
Input Power-Min (CW) |
|
10 dBm
|
LO Tunable |
|
YES
|
Noise Figure-Max |
|
11 dB
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF Input Frequency-Max |
|
2050 MHz
|
RF Input Frequency-Min |
|
950 MHz
|
|
|
|