Part Details for ADC20013S3CTR by ANADIGICS Inc
Overview of ADC20013S3CTR by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC20013S3CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOWN CONVERTER | 2934 |
|
$3.6750 / $10.5000 | Buy Now |
Part Details for ADC20013S3CTR
ADC20013S3CTR CAD Models
ADC20013S3CTR Part Data Attributes
|
ADC20013S3CTR
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ADC20013S3CTR
ANADIGICS Inc
Down Converter, MODIFIED, S3, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 6 dB | |
Input Power-Min (CW) | 10 dBm | |
LO Tunable | YES | |
Noise Figure-Max | 11 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF Input Frequency-Max | 2050 MHz | |
RF Input Frequency-Min | 950 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |
Alternate Parts for ADC20013S3CTR
This table gives cross-reference parts and alternative options found for ADC20013S3CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC20013S3CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC20013 | Down Converter | ANADIGICS Inc | ADC20013S3CTR vs ADC20013 |
ADC20013S3CTR | Down Converter, MODIFIED, S3, SOIC-16 | Coherent Thermal Solutions | ADC20013S3CTR vs ADC20013S3CTR |