ADC0851CMJ/883 vs ADC0851CIJ feature comparison

ADC0851CMJ/883 Texas Instruments

Buy Now Datasheet

ADC0851CIJ National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.9 11.9
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14130.06 14130.06
Category CO2 Kg 11.9 11.9
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Analog Input Voltage-Max 5.55 V 5 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 18 µs 18 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.94 mm 19.43 mm
Number of Analog In Channels 2 2
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Linearity Error-Max (EL) 0.4%
Qualification Status Not Qualified
Supply Current-Max 10 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare ADC0851CMJ/883 with alternatives

Compare ADC0851CIJ with alternatives