ADC0820BCIN
vs
AD7820BQ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP20,.3
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10.2 V
7.3 V
Analog Input Voltage-Min
-0.2 V
-0.3 V
Conversion Time-Max
2.5 µs
1.36 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
Length
24.51 mm
Linearity Error-Max (EL)
0.195%
0.39%
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.625 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
13 mA
20 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare ADC0820BCIN with alternatives
Compare AD7820BQ with alternatives