AD7820BQ
vs
ADC0820CCN/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP20,.3
0.300 INCH, PLASTIC, DIP-20
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5 V
5.1 V
Converter Type
A/D CONVERTER
ADC, FLASH METHOD
JESD-30 Code
R-XDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e3
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Bit Code
OFFSET BINARY
BINARY
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Pbfree Code
Yes
Analog Input Voltage-Min
-0.1 V
Conversion Time-Max
2.5 µs
Length
26.075 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Output Format
PARALLEL, 8 BITS
Peak Reflow Temperature (Cel)
260
Sample Rate
0.625 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
5.08 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm