ADC-HZ/883B vs 5962-8850802XC feature comparison

ADC-HZ/883B Murata Power Solutions

Buy Now Datasheet

5962-8850802XC Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA MANUFACTURING CO LTD
Part Package Code DIP
Package Description DIP, DIP, DIP32,.9
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min
Conversion Time-Max 8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION A/D CONVERTER
JESD-30 Code R-CDIP-P32 R-XDIP-T32
Linearity Error-Max (EL) 0.012% 0.024%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP32,.9 DIP32,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.9 mm
Supply Voltage-Nom 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.86 mm
Base Number Matches 3 5
Screening Level 38535Q/M;38534H;883B
Technology HYBRID

Compare ADC-HZ/883B with alternatives

Compare 5962-8850802XC with alternatives