5962-8850802XC
vs
5962-8850802XA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MICRO NETWORKS CORP
Package Description
DIP, DIP32,.9
DIP, DIP32,.9
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Converter Type
A/D CONVERTER
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-XDIP-T32
R-CDIP-T32
Linearity Error-Max (EL)
0.024%
0.024%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY
COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.9
DIP32,.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
4
Part Package Code
DIP
Pin Count
32
Analog Input Voltage-Min
-10 V
JESD-609 Code
e0
Negative Supply Voltage-Nom
-15 V
Output Format
SERIAL, PARALLEL, WORD
Seated Height-Max
5.97 mm
Supply Voltage-Nom
15 V
Terminal Finish
TIN LEAD
Width
22.86 mm
Compare 5962-8850802XC with alternatives
Compare 5962-8850802XA with alternatives