ADA4939-1YCPZ-RL
vs
ADA4939-1YCPZ-R2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
QFN
Package Description
3 X 3 MM, ROHS COMPLIANT, M0-220VEED2, LFCSPVQ-16
3 X 3 MM, ROHS COMPLIANT, M0-220VEED2, LFCSPVQ-16
Pin Count
16
16
Manufacturer Package Code
CP-16-21
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
3 mm
3 mm
Base Number Matches
1
2
Samacsys Manufacturer
Rochester Electronics
Time@Peak Reflow Temperature-Max (s)
40
Compare ADA4939-1YCPZ-RL with alternatives
Compare ADA4939-1YCPZ-R2 with alternatives