ADA4661-2ARMZ-R7
vs
TLV9152QDGKRQ1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
ROHS COMPLIANT, MO-187AA, MSOP-8
|
TSSOP, TSSOP8,.20
|
Pin Count |
8
|
|
Manufacturer Package Code |
RM-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00075 µA
|
0.001 µA
|
Bias Current-Max (IIB) @25C |
0.000015 µA
|
0.001 µA
|
Common-mode Reject Ratio-Min |
86 dB
|
82 dB
|
Common-mode Reject Ratio-Nom |
114 dB
|
130 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
600 µV
|
895 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
3 mm
|
3 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
1.8 V/us
|
21 V/us
|
Supply Current-Max |
1.95 mA
|
1.5 mA
|
Supply Voltage Limit-Max |
20.5 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
4 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
4000
|
4500
|
Voltage Gain-Min |
1000000
|
158489.319246
|
Wideband |
NO
|
NO
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-06-13
|
Input Offset Current-Max (IIO) |
|
0.001 µA
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare ADA4661-2ARMZ-R7 with alternatives
Compare TLV9152QDGKRQ1 with alternatives