TLV9152QDGKRQ1 vs TLV9152SIRUGR feature comparison

TLV9152QDGKRQ1 Texas Instruments

Buy Now Datasheet

TLV9152SIRUGR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP8,.20 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-06-13 2020-09-12
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.001 µA
Common-mode Reject Ratio-Min 82 dB 110 dB
Common-mode Reject Ratio-Nom 130 dB 125 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.001 µA
Input Offset Voltage-Max 895 µV 750 µV
JESD-30 Code S-PDSO-G8 R-PQCC-N10
JESD-609 Code e4 e4
Length 3 mm 2 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 2
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP8,.20 LCC10,.06X.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR, 13 INCH TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 0.4 mm
Slew Rate-Nom 21 V/us 21 V/us
Supply Current-Max 1.5 mA 1.37 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 4 V 4 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 4500 4500
Voltage Gain-Min 158489.319246 158489.3192
Wideband NO NO
Width 3 mm 1.5 mm
Base Number Matches 1 1

Compare TLV9152QDGKRQ1 with alternatives

Compare TLV9152SIRUGR with alternatives