ADA4500-2ACPZ-RL vs MCP6022T-I/ST feature comparison

ADA4500-2ACPZ-RL Analog Devices Inc

Buy Now Datasheet

MCP6022T-I/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description LFCSP-8 TSSOP, TSSOP8,.25
Pin Count 8 8
Manufacturer Package Code CP-8-11
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00019 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.000002 µA
Common-mode Reject Ratio-Nom 115 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 700 µV 500 µV
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.4 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.12,20 TSSOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 1.1 mm
Slew Rate-Nom 5.5 V/us 7 V/us
Supply Current-Max 3.6 mA 2.7 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology DMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 10000 31620
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code TSSOP
Factory Lead Time 4 Weeks
Common-mode Reject Ratio-Min 74 dB
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare ADA4500-2ACPZ-RL with alternatives

Compare MCP6022T-I/ST with alternatives