Part Details for ADA4500-2ACPZ-RL by Analog Devices Inc
Overview of ADA4500-2ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4500-2ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4500-2ACPZ-RL-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7194 | Buy Now |
DISTI #
584-ADA4500-2ACPZ-R
|
Mouser Electronics | Precision Amplifiers DUAL High Performance ZCO Op Amp RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
|
Analog Devices Inc | DUAL High Performance ZCO Op A Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
58110328
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$2.0462 | Buy Now |
Part Details for ADA4500-2ACPZ-RL
ADA4500-2ACPZ-RL CAD Models
ADA4500-2ACPZ-RL Part Data Attributes
|
ADA4500-2ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4500-2ACPZ-RL
Analog Devices Inc
10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00019 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for ADA4500-2ACPZ-RL
This table gives cross-reference parts and alternative options found for ADA4500-2ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4500-2ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9062IPWR | Dual, 5.5-V, 10-MHz operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | ADA4500-2ACPZ-RL vs TLV9062IPWR |
PTLV9062QDRQ1 | AEC-Q100, 2-channel, 10-MHz, low-noise, RRIO, CMOS operational amplifier for cost-optimized systems 8-SOIC -40 to 125 | Texas Instruments | ADA4500-2ACPZ-RL vs PTLV9062QDRQ1 |
MCP6022-I/SN | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | ADA4500-2ACPZ-RL vs MCP6022-I/SN |
TLV9062IDSGR | Dual, 5.5-V, 10-MHz operational amplifier 8-WSON -40 to 125 | Texas Instruments | ADA4500-2ACPZ-RL vs TLV9062IDSGR |
PTLV9062IDGKT | 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-VSSOP -40 to 125 | Texas Instruments | ADA4500-2ACPZ-RL vs PTLV9062IDGKT |
MCP6022T-I/SL | Operational Amplifier | Microchip Technology Inc | ADA4500-2ACPZ-RL vs MCP6022T-I/SL |
TLV9062IDGKR | Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | ADA4500-2ACPZ-RL vs TLV9062IDGKR |
MCP6022T-E/SL | Operational Amplifier | Microchip Technology Inc | ADA4500-2ACPZ-RL vs MCP6022T-E/SL |
TLV9062IDGKT | Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | ADA4500-2ACPZ-RL vs TLV9062IDGKT |
PTLV9062IDR | 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-SOIC -40 to 125 | Texas Instruments | ADA4500-2ACPZ-RL vs PTLV9062IDR |