ADA4302-4ACPZ-RL vs ADA4302-4ACP-REEL feature comparison

ADA4302-4ACPZ-RL Analog Devices Inc

Buy Now Datasheet

ADA4302-4ACP-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 4 X 4 MM, MO-220VGGD-1, LFCSP-20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Characteristic Impedance 75 Ω
Construction COMPONENT
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 20 20
Operating Frequency-Max 865 MHz
Operating Frequency-Min 54 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC20,.16SQ,20 LCC20,.16SQ,20
Power Supplies 5 V 5 V
RF/Microwave Device Type SPLITTER SPLITTER
Supply Current-Max 240 mA 240 mA
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn85Pb15)
Base Number Matches 4 1

Compare ADA4302-4ACPZ-RL with alternatives

Compare ADA4302-4ACP-REEL with alternatives