ADA4096-2ARMZ-RL vs OPA1692IDGKT feature comparison

ADA4096-2ARMZ-RL Analog Devices Inc

Buy Now Datasheet

OPA1692IDGKT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8 TSSOP,
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.019 µA 0.6 µA
Bias Current-Max (IIB) @25C 0.015 µA 0.55 µA
Common-mode Reject Ratio-Nom 86 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 800 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Low-Offset YES NO
Micropower YES NO
Moisture Sensitivity Level 1 2
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -5 V -18 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.3 V/us 23 V/us
Supply Current-Max 0.2 mA 1.5 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 5 V 18 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 595 5100
Voltage Gain-Min 7080 316227.766
Width 3 mm 3 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 120 dB
Input Offset Current-Max (IIO) 0.02 µA
Low-Bias NO
Power NO
Programmable Power NO
Wideband NO

Compare ADA4096-2ARMZ-RL with alternatives

Compare OPA1692IDGKT with alternatives