ADA4096-2ARMZ-RL
vs
OPA2192IDGKT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
VSSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.019 µA
0.005 µA
Bias Current-Max (IIB) @25C
0.015 µA
0.00002 µA
Common-mode Reject Ratio-Nom
86 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
25 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Low-Offset
YES
YES
Micropower
YES
NO
Moisture Sensitivity Level
1
2
Neg Supply Voltage Limit-Max
-18 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-3 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
0.3 V/us
20 V/us
Supply Current-Max
0.2 mA
2.4 mA
Supply Voltage Limit-Max
18 V
20 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
595
10000
Voltage Gain-Min
7080
100000
Width
3 mm
3 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
100 dB
Input Offset Current-Max (IIO)
0.002 µA
Low-Bias
YES
Power
NO
Programmable Power
NO
Wideband
NO
Compare ADA4096-2ARMZ-RL with alternatives
Compare OPA2192IDGKT with alternatives