ADA4084-2ARZ-RL vs OPA2192IDGKR feature comparison

ADA4084-2ARZ-RL Analog Devices Inc

Buy Now Datasheet

OPA2192IDGKR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SSOP
Package Description SOIC-8 VSSOP-8
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.45 µA 0.00002 µA
Bias Current-Max (IIB) @25C 0.3 µA 0.00002 µA
Common-mode Reject Ratio-Nom 124 dB 120 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 250 µV 25 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 3 mm
Low-Bias NO YES
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 1 2
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -5 V -3 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.07 mm
Slew Rate-Nom 3.7 V/us 20 V/us
Supply Current-Max 2.1 mA 2.4 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 15900 10000
Voltage Gain-Min 70800 100000
Wideband NO NO
Width 3.9 mm 3 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 100 dB
Input Offset Current-Max (IIO) 0.002 µA

Compare ADA4084-2ARZ-RL with alternatives

Compare OPA2192IDGKR with alternatives