ADA4084-2ARZ-RL vs OPA1692ID feature comparison

ADA4084-2ARZ-RL Analog Devices Inc

Buy Now Datasheet

OPA1692ID Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8 HSOP,
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.45 µA 0.6 µA
Bias Current-Max (IIB) @25C 0.3 µA 0.55 µA
Common-mode Reject Ratio-Nom 124 dB 140 dB
Frequency Compensation YES
Input Offset Voltage-Max 250 µV 800 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.905 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1 2
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -5 V -18 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 3.7 V/us 23 V/us
Supply Current-Max 2.1 mA 1.5 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 5 V 18 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 15900 5100
Voltage Gain-Min 70800
Wideband NO
Width 3.9 mm 3.895 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 120 dB

Compare ADA4084-2ARZ-RL with alternatives

Compare OPA1692ID with alternatives