OPA1692ID vs OPA1692IDGK feature comparison

OPA1692ID Texas Instruments

Buy Now Datasheet

OPA1692IDGK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HSOP, TSSOP, TSSOP8,.19
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.6 µA 0.35 µA
Bias Current-Max (IIB) @25C 0.55 µA 0.35 µA
Common-mode Reject Ratio-Min 120 dB 120 dB
Common-mode Reject Ratio-Nom 140 dB 140 dB
Input Offset Voltage-Max 800 µV 500 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4
Length 4.905 mm 3 mm
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -18 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 23 V/us 21 V/us
Supply Current-Max 1.5 mA 1.7 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 18 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 5100 5700
Width 3.895 mm 3 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0035 µA
Low-Bias NO
Low-Offset YES
Micropower YES
Package Equivalence Code TSSOP8,.19
Power NO
Programmable Power NO
Voltage Gain-Min 1000000
Wideband NO

Compare OPA1692ID with alternatives

Compare OPA1692IDGK with alternatives