ADA4084-2ARZ-RL vs ADA4096-2ARMZ feature comparison

ADA4084-2ARZ-RL Analog Devices Inc

Buy Now Datasheet

ADA4096-2ARMZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOIC-8 ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count 8 8
Manufacturer Package Code R-8 RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.45 µA 0.019 µA
Bias Current-Max (IIB) @25C 0.3 µA 0.015 µA
Common-mode Reject Ratio-Nom 124 dB 86 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 250 µV 500 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias NO
Low-Offset YES YES
Micropower NO YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 3.7 V/us 0.3 V/us
Supply Current-Max 2.1 mA 0.2 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 15900 595
Voltage Gain-Min 70800 7080
Wideband NO
Width 3.9 mm 3 mm
Base Number Matches 1 1

Compare ADA4084-2ARZ-RL with alternatives

Compare ADA4096-2ARMZ with alternatives