ADA-4743-TR1 vs ADA-4643-TR2G feature comparison

ADA-4743-TR1 Agilent Technologies Inc

Buy Now Datasheet

ADA-4643-TR2G Broadcom Limited

Buy Now Datasheet
No Yes
Obsolete Obsolete
AGILENT TECHNOLOGIES INC BROADCOM INC
SOT-343R SOT-343R
unknown compliant
50 Ω 50 Ω
COMPONENT COMPONENT
15 dB 15.5 dB
20 dBm 18 dBm
e0 e3
1 1
2500 MHz 2500 MHz
PLASTIC/EPOXY PLASTIC/EPOXY
SOT-343R SOT-343R
3.8 V 3.5 V
WIDE BAND LOW POWER WIDE BAND LOW POWER
BIPOLAR BIPOLAR
Tin/Lead (Sn/Pb) Matte Tin (Sn)
1.5 1.6
3 3
EAR99
8542.33.00.01
HIGH RELIABILITY

Compare ADA-4743-TR1 with alternatives

Compare ADA-4643-TR2G with alternatives