ADA-4743-TR1G vs UPC2709T-E3-A feature comparison

ADA-4743-TR1G Agilent Technologies Inc

Buy Now Datasheet

UPC2709T-E3-A NEC Electronics America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC NEC ELECTRONICS AMERICA INC
Package Description PLASTIC, SOT-343, SC-70, 4 PIN LEAD FREE, T06, 6 PIN
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 21 dB
Input Power-Max (CW) 20 dBm 10 dBm
JESD-609 Code e3
Number of Functions 1
Operating Frequency-Max 2500 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.8 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology BIPOLAR
Terminal Finish Tin (Sn)
VSWR-Max 1.5
Base Number Matches 3 4
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare ADA-4743-TR1G with alternatives

Compare UPC2709T-E3-A with alternatives