UPC2709T-E3-A vs MSA-0235 feature comparison

UPC2709T-E3-A NEC Electronics America Inc

Buy Now Datasheet

MSA-0235 Avantek Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS AMERICA INC AVANTEK INC
Package Description LEAD FREE, T06, 6 PIN SL,4LEAD,.1"SQ
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 21 dB
Input Power-Max (CW) 10 dBm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER
Base Number Matches 4 5
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Package Body Material CERAMIC
Package Equivalence Code SL,4LEAD,.1"SQ
Power Supplies 5 V
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR

Compare UPC2709T-E3-A with alternatives