ADA-4643 vs MSA-2011-TR1 feature comparison

ADA-4643 Avago Technologies

Buy Now Datasheet

MSA-2011-TR1 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code compliant unknown
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 2 4
Package Description PLASTIC, SOT-143, 4 PIN
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15 dB
Input Power-Max (CW) 13 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1000 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 5 V
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.4

Compare ADA-4643 with alternatives

Compare MSA-2011-TR1 with alternatives