ADA-4643 vs ADA-4643-TR2G feature comparison

ADA-4643 Avago Technologies

Buy Now Datasheet

ADA-4643-TR2G Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 7 1
Package Description SOT-343R
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Samacsys Modified On 2020-05-14 07:26:49
Total Weight 6
Category CO2 Kg 12.04
CO2 72.24
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15.5 dB
Input Power-Max (CW) 18 dBm
JESD-609 Code e3
Number of Functions 1
Operating Frequency-Max 2500 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.5 V
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
VSWR-Max 1.6

Compare ADA-4643 with alternatives

Compare ADA-4643-TR2G with alternatives