AD977ABRSRL
vs
AD7610BCPZ-RL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SSOP
QFN
Package Description
SSOP, SSOP28,.3
Pin Count
28
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
10.1 V
Analog Input Voltage-Min
-10 V
-10.1 V
Conversion Time-Max
4 µs
1.45 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
S-XQCC-N48
JESD-609 Code
e0
e3
Length
10.2 mm
7 mm
Linearity Error-Max (EL)
0.0031%
0.0023%
Moisture Sensitivity Level
1
3
Number of Analog In Channels
3
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP28,.3
LCC48,.27SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.2 MHz
0.25 MHz
Seated Height-Max
2 mm
1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
7 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
CP-48-4
ECCN Code
EAR99
Sample and Hold / Track and Hold
SAMPLE
Time@Peak Reflow Temperature-Max (s)
30
Compare AD977ABRSRL with alternatives
Compare AD7610BCPZ-RL with alternatives