AD7610BCPZ-RL vs ADS8509IBDBG4 feature comparison

AD7610BCPZ-RL Analog Devices Inc

Buy Now Datasheet

ADS8509IBDBG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code QFN SSOP
Pin Count 48 28
Manufacturer Package Code CP-48-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10.1 V 10 V
Analog Input Voltage-Min -10.1 V -10 V
Conversion Time-Max 1.45 µs 2.2 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48 R-PDSO-G28
JESD-609 Code e3 e4
Length 7 mm 10.2 mm
Linearity Error-Max (EL) 0.0023% 0.0031%
Moisture Sensitivity Level 3 2
Number of Analog In Channels 1 3
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 48 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, 8 BITS, PARALLEL, WORD SERIAL
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC48,.27SQ,20 SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.25 MHz 0.0025 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 5.3 mm
Base Number Matches 1 1
Package Description SSOP, SSOP28,.3
Samacsys Manufacturer Texas Instruments
Supply Voltage-Min 4.75 V

Compare AD7610BCPZ-RL with alternatives

Compare ADS8509IBDBG4 with alternatives