AD9618JR-REEL
vs
OPA655P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
45 µA
0.008 µA
Common-mode Reject Ratio-Min
48 dB
Common-mode Reject Ratio-Nom
52 dB
70 dB
Input Offset Voltage-Max
2200 µV
2000 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
Length
4.9 mm
9.81 mm
Neg Supply Voltage Limit-Max
-7 V
-5.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
1.8 V/us
290 V/us
Supply Voltage Limit-Max
7 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8000000
240000
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.000125 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Slew Rate-Min
200 V/us
Supply Current-Max
31 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Min
320
Wideband
YES
Compare AD9618JR-REEL with alternatives
Compare OPA655P with alternatives