OPA655P
vs
HFA3-0005-9
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BURR-BROWN CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.008 µA
50 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
70 dB
47 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
15000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Min
250 V/us
Slew Rate-Nom
300 V/us
420 V/us
Supply Current-Max
31 mA
Supply Voltage Limit-Max
5.5 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
240000
300000
Voltage Gain-Min
316.2
Wideband
YES
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
DIP
Package Description
PACKAGE-8
Pin Count
8
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-6 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HFA3-0005-9 with alternatives