AD9617JN
vs
OPA689MJD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
50 µA
20 µA
Bias Current-Max (IIB) @25C
50 µA
0.012 µA
Common-mode Reject Ratio-Min
50 dB
51 dB
Common-mode Reject Ratio-Nom
53 dB
60 dB
Frequency Compensation
YES
YES (AVCL>=4)
Input Offset Voltage-Max
2200 µV
8000 µV
JESD-30 Code
R-PDIP-T8
R-CDIP-T8
JESD-609 Code
e0
e0
Length
9.88 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-7 V
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
4.45 mm
Slew Rate-Nom
1.4 V/us
1600 V/us
Supply Current-Max
48 mA
20 mA
Supply Voltage Limit-Max
7 V
6.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Wideband
YES
YES
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Input Offset Current-Max (IIO)
2 µA
Low-Bias
NO
Micropower
NO
Packing Method
TUBE
Power
NO
Programmable Power
NO
Unity Gain BW-Nom
280000
Voltage Gain-Min
220
Compare AD9617JN with alternatives
Compare OPA689MJD with alternatives