AD9617JN vs HFA1100MJ/883 feature comparison

AD9617JN Analog Devices Inc

Buy Now Datasheet

HFA1100MJ/883 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 50 µA
Bias Current-Max (IIB) @25C 50 µA 50 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 53 dB 46 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2200 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.88 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Slew Rate-Nom 1.4 V/us 2300 V/us
Supply Current-Max 48 mA 33 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Wideband YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Low-Bias NO
Micropower NO
Power NO
Programmable Power NO
Screening Level MIL-STD-883 Class B
Slew Rate-Min 1850 V/us

Compare AD9617JN with alternatives

Compare HFA1100MJ/883 with alternatives