AD9516-0BCPZ vs AD9516-1BCPZ-REEL7 feature comparison

AD9516-0BCPZ Analog Devices Inc

Buy Now Datasheet

AD9516-1BCPZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64
Pin Count 64 64
Manufacturer Package Code CP-64-4 CP-64-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.80 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Family 9516 9516
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-XQCC-N64 S-XQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Logic IC Type CLOCK DRIVER/DIVIDER CLOCK DRIVER/DIVIDER
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 64 64
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-DRAIN
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 1.18 ns 1.18 ns
Propagation Delay (tpd) 2.6 ns 2.6 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.675 ns 0.675 ns
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
fmax-Min 2950 MHz 800 MHz
Base Number Matches 2 1
Max I(ol) 0.001 A

Compare AD9516-0BCPZ with alternatives

Compare AD9516-1BCPZ-REEL7 with alternatives