Part Details for AD9516-1BCPZ-REEL7 by Analog Devices Inc
Overview of AD9516-1BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for AD9516-1BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9516-1BCPZ-REEL7CT-ND
|
DigiKey | IC CLOCK GENERATOR 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
189 In Stock |
|
$14.0913 / $19.7100 | Buy Now |
DISTI #
584-AD9516-1BCPZR7
|
Mouser Electronics | Clock Generators & Support Products Clock IC with 2.5GHz on-chip VCO RoHS: Compliant | 0 |
|
$13.2700 | Order Now |
|
Analog Devices Inc | Clock IC with 2.5GHz on-chip V Min Qty: 1 Package Multiple: 750 | 38 |
|
$9.3800 / $19.7100 | Buy Now |
|
Quest Components | CLOCK DRIVER, 9516 SERIES, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S) | 11 |
|
$14.2500 / $19.0000 | Buy Now |
|
Rochester Electronics | AD9516 - 14-Output Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 1263 |
|
$12.5300 / $14.7400 | Buy Now |
Part Details for AD9516-1BCPZ-REEL7
AD9516-1BCPZ-REEL7 CAD Models
AD9516-1BCPZ-REEL7 Part Data Attributes:
|
AD9516-1BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9516-1BCPZ-REEL7
Analog Devices Inc
14-Output Clock Generator with Integrated 2.5 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9516 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Logic IC Type | CLOCK DRIVER/DIVIDER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.18 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.675 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
fmax-Min | 800 MHz |
Alternate Parts for AD9516-1BCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD9516-1BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9516-1BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9516-0BCPZ | 14-Output Clock Generator with Integrated 2.8 GHz VCO | Analog Devices Inc | AD9516-1BCPZ-REEL7 vs AD9516-0BCPZ |
AD9516-2BCPZ-REEL7 | 14-Output Clock Generator with Integrated 2.2 GHz VCO | Analog Devices Inc | AD9516-1BCPZ-REEL7 vs AD9516-2BCPZ-REEL7 |
AD9516-0BCPZ-REEL7 | 14-Output Clock Generator with Integrated 2.8 GHz VCO | Analog Devices Inc | AD9516-1BCPZ-REEL7 vs AD9516-0BCPZ-REEL7 |
AD9516-2BCPZ | 14-Output Clock Generator with Integrated 2.2 GHz VCO | Analog Devices Inc | AD9516-1BCPZ-REEL7 vs AD9516-2BCPZ |