AD9432BSQ-80 vs AD9433BST-105 feature comparison

AD9432BSQ-80 Analog Devices Inc

Buy Now Datasheet

AD9433BST-105 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description HEAT SINK, POWER, PLASTIC, LQFP-52 PLASTIC, LQFP-52
Pin Count 52 52
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V
Analog Input Voltage-Min -1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G52 S-PQFP-G52
JESD-609 Code e0 e0
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0366% 0.0183%
Moisture Sensitivity Level 3
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 52 52
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLQFP LQFP
Package Equivalence Code HQFP52,.47SQ QFP52,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Sample Rate 80 MHz 105 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare AD9432BSQ-80 with alternatives

Compare AD9433BST-105 with alternatives