AD9410BSVZ vs AD9410BSQ feature comparison

AD9410BSVZ Analog Devices Inc

Buy Now Datasheet

AD9410BSQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description ROHS COMPLIANT, MS-026AEC-HD, TQFP-80 POWER, HEAT SINK, PLASTIC, LQFP-80
Pin Count 80 80
Manufacturer Package Code SV-80-4
Reach Compliance Code compliant unknown
ECCN Code 3A991.C.1 3A991.C.1
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 0.768 V 0.768 V
Analog Input Voltage-Min -0.768 V -0.768 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e3 e0
Length 14 mm 14 mm
Linearity Error-Max (EL) 0.293% 0.293%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTQFP LQFP
Package Equivalence Code TQFP80,.63SQ,25 QFP80,.64SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Sample Rate 210 MHz 210 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 1 2