-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 210 MSPS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9410BSVZ | Analog Devices | 10 BIT 210 MSPS ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9410BSVZ-ND
|
DigiKey | IC ADC 10BIT PIPELINED 80TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12 In Stock |
|
$106.2500 / $135.5800 | Buy Now |
DISTI #
584-AD9410BSVZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT 210 MSPS ADC RoHS: Compliant | 5 |
|
$105.3100 / $122.7300 | Buy Now |
|
Analog Devices Inc | 10 BIT 210 MSPS ADC Package Multiple: 1 | 332 |
|
$80.7500 / $135.5800 | Buy Now |
DISTI #
26634441
|
Verical | 1-Channel Single ADC Pipelined 210Msps 10-bit Parallel 80-Pin TQFP EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 325 |
|
$108.3100 | Buy Now |
DISTI #
63481183
|
Verical | 1-Channel Single ADC Pipelined 210Msps 10-bit Parallel 80-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 6 |
|
$78.0100 | Buy Now |
DISTI #
30528992
|
Verical | 1-Channel Single ADC Pipelined 210Msps 10-bit Parallel 80-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$229.6554 | Buy Now |
DISTI #
AD9410BSVZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5 | 0 |
|
$111.1500 / $127.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9410BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9410BSVZ
Analog Devices Inc
10-Bit, 210 MSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026AEC-HD, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SV-80-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.768 V | |
Analog Input Voltage-Min | -0.768 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP80,.63SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 210 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9410BSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9410BSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9410BSQ | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP80, POWER, HEAT SINK, PLASTIC, LQFP-80, Analog to Digital Converter | Analog Devices Inc | AD9410BSVZ vs AD9410BSQ |
AD9410BSQZ | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP80, POWER, HEAT SINK, PLASTIC, LQFP-80, Analog to Digital Converter | Analog Devices Inc | AD9410BSVZ vs AD9410BSQZ |