AD9273BSVZ-25 vs AD9272BSVZRL-40 feature comparison

AD9273BSVZ-25 Rochester Electronics LLC

Buy Now Datasheet

AD9272BSVZRL-40 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description , ROHS COMPLIANT, MS-026AEDHD, TQFP-100
Pin Count 100 100
Reach Compliance Code unknown compliant
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Number of Terminals 100 100
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code SV-100-3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Code QFP
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare AD9273BSVZ-25 with alternatives

Compare AD9272BSVZRL-40 with alternatives