AD9272BSVZRL-40 vs AD9273BSVZRL-40 feature comparison

AD9272BSVZRL-40 Analog Devices Inc

Buy Now Datasheet

AD9273BSVZRL-40 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description ROHS COMPLIANT, MS-026AEDHD, TQFP-100 ROHS COMPLIANT, MS-026AEDHD, TQFP-100
Pin Count 100 100
Manufacturer Package Code SV-100-3 SV-100-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Terminals 100 100
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare AD9272BSVZRL-40 with alternatives

Compare AD9273BSVZRL-40 with alternatives