AD841SH
vs
AD842JR-16
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
TO-8
SOIC
Package Description
METAL CAN, TO-8, 12 PIN
SOP,
Pin Count
12
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
10 µA
Bias Current-Max (IIB) @25C
8 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
100 dB
115 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5500 µV
3000 µV
JESD-30 Code
O-MBCY-W12
R-PDSO-G16
JESD-609 Code
e0
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-8
SOP
Package Equivalence Code
QUAD12,.4SQ
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Min
200 V/us
Slew Rate-Nom
300 V/us
375 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
40000
80000
Voltage Gain-Min
25000
Base Number Matches
2
2
Pbfree Code
No
Length
10.3 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare AD841SH with alternatives
Compare AD842JR-16 with alternatives