AD842JR-16
vs
5962-8964201XA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
TO-99
Package Description
SOP,
TO-99, 12 PIN
Pin Count
16
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
12 µA
Common-mode Reject Ratio-Nom
115 dB
115 dB
Input Offset Voltage-Max
3000 µV
3500 µV
JESD-30 Code
R-PDSO-G16
O-MBCY-W12
JESD-609 Code
e0
e0
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
12
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-8
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2.65 mm
Slew Rate-Nom
375 V/us
375 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
80000
80000
Width
7.5 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
8 µA
Frequency Compensation
YES (AVCL>=2)
Low-Offset
NO
Package Equivalence Code
QUAD12,.4SQ
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Slew Rate-Min
200 V/us
Supply Current-Max
19 mA
Voltage Gain-Min
20000
Wideband
YES
Compare AD842JR-16 with alternatives
Compare 5962-8964201XA with alternatives