AD8402AR1-REEL
vs
X9261TS24IZ-2.7T1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
MS-012AB, SOIC-14
0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
Pin Count
14
24
Manufacturer Package Code
R-14
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
NONVOLATILE MEMORY
Bandwidth-Nom
5 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
R-PDSO-G24
JESD-609 Code
e0
e3
Length
8.65 mm
15.4 mm
Moisture Sensitivity Level
1
5
Number of Functions
2
2
Number of Positions
256
256
Number of Terminals
14
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
2%
20%
Resistor Terminal Voltage-Max
5.5 V
2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Nom
3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
700 ppm/°C
300 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
1000 Ω
100000 Ω
Width
3.9 mm
7.5 mm
Base Number Matches
1
1
Compare AD8402AR1-REEL with alternatives
Compare X9261TS24IZ-2.7T1 with alternatives