AD8400ARZ50-REEL
vs
MCP41010T-I/P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
DIP
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Bandwidth-Nom
0.125 kHz
1 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.9 mm
9.46 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Positions
256
256
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
2%
1%
Resistor Terminal Voltage-Max
5.5 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
4.32 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Coefficient-Nom
700 ppm/°C
800 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
10000 Ω
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
Compare AD8400ARZ50-REEL with alternatives
Compare MCP41010T-I/P with alternatives