AD8400ARZ50-REEL vs MCP41010-E/SN feature comparison

AD8400ARZ50-REEL Rochester Electronics LLC

Buy Now Datasheet

MCP41010-E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Bandwidth-Nom 0.125 kHz 1 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 256 256
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 500 ppm/°C 800 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Total Resistance-Nom 50000 Ω 10000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Package Equivalence Code SOP8,.23
Resistance Tolerance-Max 20%
Screening Level TS 16949
Supply Current-Max 0.6 mA
Technology CMOS

Compare MCP41010-E/SN with alternatives