AD8324ACPZ
vs
MAX237MRG/883B
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFN
|
DIP
|
Package Description |
LEAD FREE, 4 X 4 MM, MO-220VGGD-1, CSP-20
|
DIP, DIP24,.3
|
Pin Count |
20
|
24
|
Reach Compliance Code |
unknown
|
not_compliant
|
Differential Output |
YES
|
NO
|
Driver Number of Bits |
1
|
5
|
Input Characteristics |
STANDARD
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE DRIVER
|
LINE TRANSCEIVER
|
Interface Standard |
GENERAL PURPOSE
|
EIA-232-E; V.24; V.28
|
JESD-30 Code |
S-XQCC-N20
|
R-GDIP-T24
|
JESD-609 Code |
e3
|
e0
|
Length |
4 mm
|
31.75 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, GLASS-SEALED
|
Package Code |
HVQCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Seated Height-Max |
1 mm
|
5.08 mm
|
Supply Voltage-Max |
3.47 V
|
5.5 V
|
Supply Voltage-Min |
3.13 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Width |
4 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
EXTERNAL CHARGE PUMP
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0016 A
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
DIP24,.3
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
10000 ns
|
Receiver Number of Bits |
|
3
|
Screening Level |
|
MIL-PRF-38535 Class B
|
Supply Current-Max |
|
15 mA
|
Transmit Delay-Max |
|
10000 ns
|
|
|
|
Compare MAX237MRG/883B with alternatives