AD824AR-16-REEL
vs
PQ60033EML15NNS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
SYNQOR INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
Bias Current-Max (IIB) @25C
0.000035 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G16
R-XDMA-P8
JESD-609 Code
e0
e0
Length
10.3 mm
58.42 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DMA
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
9 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
2.7 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD OVER NICKEL
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
Voltage Gain-Min
12000
Width
7.5 mm
22.86 mm
Base Number Matches
2
1
Pbfree Code
No
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CUL, IEC, EN, TUV, UL
Efficiency (Main Output)
88%
Input Voltage-Max
75 V
Input Voltage-Min
35 V
Input Voltage-Nom
48 V
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Outputs
1
Output Current-Max
15 A
Output Voltage-Max
3.63 V
Output Voltage-Min
2.64 V
Output Voltage-Nom
3.3 V
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
Ripple Voltage (Main Out)
0.025 Vrms
Switching Frequency-Max
290 kHz
Total Power Output-Max
49.5 W
Trim/Adjustable Output
YES
Warm-up Time
0.24 s
Compare AD824AR-16-REEL with alternatives
Compare PQ60033EML15NNS with alternatives